ECM12DTKD-S288

Heilind Number:SULECM12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTKD-S288

Detailed Description

SKU ECM12DTKD-S288 offers high-performance connectivity with its PBT & Phosphor Bronze construction. Designed for optimal power transmission, this female connector features a 3A amperage capacity and is suitable for demanding applications. With two rows and a clearance hole mount type, it ensures secure and stable attachment. The termination method of Card Extender guarantees easy installation. Crafted with Phosphor Bronze contacts plated in gold, it ensures reliable signal conductivity. The 3.96mm pitch and 950VAC voltage rating make it ideal for various PCB setups. Featuring Loop Bellow contacts and a straddle orientation, it allows for efficient data transfer. This connector boasts 24 positions and a tail length of 4.45mm, providing ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With a compact height of 15.49mm and a width of 9.4mm, it fits seamlessly into electronic setups. The termination plating of Matte Tin enhances durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it is a versatile component for electronic systems. While not specifically designated as hi-rel, its robust design ensures long-term performance. The acronym ECM12DTKDS288 signifies its unique model within our connector lineup. Trust SKU ECM12DTKD-S288 for efficient and reliable connectivity solutions in your projects.