ECM12DTKD

Heilind Number:SULECM12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTKD

Detailed Description

The ECM12DTKD is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers excellent performance in demanding environments. With a current rating of 3A and a voltage of 950VAC, it ensures safe power transmission. The gold-plated contact material guarantees low contact resistance and high conductivity. Its two rows of 24 positions, along with a pitch of 3.96mm, provide ample connectivity options. The straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various applications. The Matte Tin termination plating ensures long-term reliability. Perfect for use in industrial, aerospace, and military applications, the ECM12DTKD is a dependable solution for your connectivity needs.