ECM12DTKH-S288

Heilind Number:SULECM12DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTKH-S288

Detailed Description

Introducing our ECM12DTKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row, 24-position configuration, this connector offers seamless connectivity in tight spaces. The female gender and clearance hole mount type ensure easy installation, while the card extender termination method guarantees reliable contact. Constructed with PBT and phosphor bronze materials, and featuring gold contact plating, it ensures excellent conductivity and durability even in harsh environments. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 950 VAC, it's suitable for a variety of industrial and commercial uses. The loop bellow contact type and straddle orientation further enhance its versatility. Trust in the ECM12DTKHS288 for efficient and secure board-to-board connections in your projects.