ECM12DTKI

Heilind Number:SULECM12DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTKI

Detailed Description

Introducing the ECM12DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers superior durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female gender, 2 rows, and threaded mount type make installation easy and secure. Utilizing a loop bellow contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high signal integrity. With 24 positions and a 3.96mm pitch, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term reliability. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. The ECM12DTKI is the perfect choice for critical electronic systems that require dependable and high-speed board-to-board connections.