ECM12DTKN-S288

Heilind Number:SULECM12DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTKN-S288

Detailed Description

Introducing the ECM12DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 24 positions, it offers ample connectivity options. The termination method, Card Extender, and contact type, Loop Bellow, guarantee secure and stable connections. Constructed with durable PBT and Phosphor Bronze materials, and plated with Gold and Matte Tin, it ensures excellent conductivity and longevity even in harsh environments. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of only .61 inches and a width of 9.4 mm, makes it ideal for space-constrained installations. Whether you're designing aerospace, defense, or other high-reliability systems, the ECM12DTKN-S288 is the perfect choice for your connectivity needs.