ECM12DTKN

Heilind Number:SULECM12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTKN

Detailed Description

Introducing the ECM12DTKN, a high-performance female board-to-board PCB connector designed for optimal signal transfer in demanding electronic applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a 3A amperage rating and voltage capability of 950 VAC, it guarantees safe and efficient power transmission. The connector offers 24 positions with a pitch of 3.96mm, ideal for complex circuit connections. Its straight orientation, no mounting type, and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 9.4mm width, 15.49mm height, and .61" connector height, along with a tail length of .19", facilitate space-saving on the PCB. Certified for quality and performance, it is a perfect choice for aerospace, defense, and industrial applications.