ECM12DTMD

Heilind Number:SULECM12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTMD

Detailed Description

Featuring a high-performance design, the ECM12DTMD Board To Board PCB Connector is a crucial component for your electronic assemblies. With a compact connector height of just 15.49mm and a slender width of 9.4mm, this connector saves valuable space on your PCB while ensuring efficient signal transmission. The 24 gold-plated contact positions, made of durable Phosphor Bronze, guarantee reliable connectivity even in demanding environments. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for up to 950VAC, this connector is suitable for various applications. Its right-angle orientation and clearance hole mount type make installation easy and secure. With a pitch of 3.96mm and a tail length of 6.35mm, it allows for precise connections. Whether you're working on industrial machinery or aerospace systems, the ECM12DTMD is the perfect choice for high-reliability connectivity.