ECM12DTMH

Heilind Number:SULECM12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTMH

Detailed Description

Introducing the ECM12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 24 positions offers ample connectivity options. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. The loop bellow contact type further enhances signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is built to perform in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures secure soldering. Ideal for aerospace, defense, and industrial applications, the ECM12DTMH is a reliable connectivity solution.