ECM12DTMI

Heilind Number:SULECM12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTMI

Detailed Description

The ECM12DTMI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950 VAC, it guarantees safe power transmission. The female connector, with two rows and a right-angle orientation, offers versatility in mounting options. Contact materials of phosphor bronze with gold plating provide excellent conductivity, while the termination method of thru-hole soldering ensures secure attachment to the PCB. With a pitch of 3.96mm, the connector accommodates 24 positions, making it ideal for complex circuitry. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the PCB. Matte tin termination plating adds further protection against corrosion. Overall, the ECM12DTMI is a dependable solution for high-speed data and power transmission in various electronic devices.