| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DTMS |
ECM12DTMS
| Heilind Number: | SULECM12DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DTMS |
| ECAD Model: |
Specifications
Detailed Description
The ECM12DTMS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 female contacts, it offers efficient connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliability even in harsh environments. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in various industries. The right-angle orientation and side-hole mount type allow for easy and secure installation. Whether in telecommunications, aerospace, or industrial systems, the ECM12DTMS connector delivers exceptional performance.

