ECM12DWWH

Heilind Number:SULECM12DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DWWH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DWWH

Detailed Description

Introducing the ECM12DWWH, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows of 24 contact positions, allowing for seamless connectivity. The cantilever contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission with a voltage rating of 950 VAC. With a pitch of 3.96 mm and wire wrap termination method, it offers reliable and efficient assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance durability. The compact design, measuring at 9.14 mm in width and 18.29 mm in height, makes it ideal for space-constrained applications. Trust the ECM12DWWH for secure and high-speed connections in your electronic systems.