ECM12DWWI

Heilind Number:SULECM12DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DWWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.36 in, 9.14 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DWWI

Detailed Description

The ECM12DWWI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 24 female contacts, it offers reliable connectivity in a compact form factor. Constructed with PBT and phosphor bronze materials and gold-plated for enhanced conductivity, this connector ensures optimal performance even in high-voltage environments, with a maximum rating of 950VAC. Its threaded mount type and wire wrap termination method provide secure attachment, while the cantilever contact type guarantees strong and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its matte tin termination plating and compact dimensions (9.14mm x 18.29mm x 18.29mm) make it easy to integrate into PCB designs. Whether for aerospace, telecommunications, or other hi-rel applications, the ECM12DWWI meets the highest standards of performance and reliability.