ECM12DWWN

Heilind Number:SULECM12DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DWWN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DWWN

Detailed Description

The ECM12DWWN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of contacts with a wire wrap termination method, it offers easy installation and secure connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the 3.96mm pitch and cantilever contact type provide optimal signal transmission. With 24 positions and a voltage rating of 950 VAC, this connector is suitable for a wide range of electronic devices. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhance its durability. Compact in size with dimensions of 9.14mm width and 18.29mm height, it is ideal for space-restricted PCB designs. The ECM12DWWN is RoHS compliant and is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.