ECM12MMAD

Heilind Number:SULECM12MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMAD

Detailed Description

Introducing the ECM12MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, right-angle orientation, and 24 positions with 2 rows enable versatile mounting options. Gold contact plating guarantees excellent signal transmission, while the matte tin termination plating offers durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for diverse industrial settings. Its compact dimensions, with a height of 13.72mm and width of 9.4mm, make it ideal for space-constrained designs. Trust the ECM12MMAD for efficient and secure PCB connections in your projects.