ECM12MMAN

Heilind Number:SULECM12MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM12MMAN

Detailed Description

Introducing the ECM12MMAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission. The male gender, right-angle orientation, and two rows of 24 positions offer versatile mounting options while the through-hole termination method guarantees secure attachment. Gold-plated contacts provide optimal conductivity, with a maximum voltage rating of 950 VAC and an amperage of 3A, making it suitable for various power and data transfer tasks. Operating efficiently in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for demanding industrial environments. Its compact dimensions of 13.72mm in height and 9.4mm in width, with a pitch of 3.96mm, facilitate space-saving layouts on PCBs. The matte tin termination plating ensures durability and longevity, meeting high-quality standards for performance and reliability. Perfect for use in telecommunications, aerospace, and other industries requiring secure and efficient board-level connections, the ECM12MMAN is a top-of-the-line solution for your connectivity needs.