ECM12MMBD

Heilind Number:SULECM12MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMBD

Detailed Description

Introducing the ECM12MMBD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This male connector features 24 gold-plated contacts made of durable phosphor bronze, ensuring optimal conductivity and longevity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers exceptional performance in power and data applications. The right-angle orientation and through-hole termination method make it easy to install, while the clearance hole mount type allows for secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ECM12MMBD for efficient and durable connectivity solutions.