ECM12MMDD

Heilind Number:SULECM12MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMDD

Detailed Description

The ECM12MMDD is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures durability and reliable connectivity. Featuring a male gender, it offers secure mating in electronic assemblies. This connector has two rows, making it versatile for various circuit configurations. The clearance hole mount type and thru-hole termination method simplify installation. Its phosphor bronze contacts with gold plating guarantee excellent signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. The right-angle orientation and 24 positions enhance flexibility in PCB layouts. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a connector height of 13.72mm and width of 9.4mm, it provides compact yet efficient connectivity. The matte tin termination plating ensures compliance with RoHS regulations. Overall, the ECM12MMDD is a top-tier solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.