ECM12MMDN

Heilind Number:SULECM12MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMDN

Detailed Description

Introducing the ECM12MMDN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic assemblies. With a male gender and 24 positions across 2 rows, this connector offers seamless connectivity. Featuring PBT and Phosphor Bronze construction and gold contact plating, it ensures durability and excellent conductivity. The termination method of Thru Hole and termination plating with Matte Tin enhance soldering efficiency. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it suits various industrial applications. The right-angle orientation and compact dimensions of 13.72 mm in height and 9.4 mm in width facilitate space-saving installation. Trust the ECM12MMDN for secure and efficient board-to-board connections in your electronic devices.