ECM12MMJN

Heilind Number:SULECM12MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMJN

Detailed Description

ECM12MMJN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. With a male gender and two rows, it offers 24 gold-plated contacts with phosphor bronze construction, ensuring optimal conductivity. Featuring a pitch of 3.96mm (.156 in) and a 950VAC voltage rating, this connector is suitable for various applications. Its right-angle orientation and no mounting requirement make it versatile for installation. With a tail length of 12.7mm (.5 in) and an operating temperature range of -65 to 125°C, it guarantees performance in demanding environments. The matte tin termination plating enhances durability. This connector, belonging to the ECM12MMJN series, is a reliable solution for your PCB connectivity needs.