ECM12MMMD

Heilind Number:SULECM12MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMMD

Detailed Description

Introducing the ECM12MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliability in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The male gender, 2 rows, and 24 positions offer versatile connectivity options. The clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure excellent signal transmission. With a pitch of 3.96mm (.156 inches) and a tail length of 14.22mm (.56 inches), it provides secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Certified for quality and performance, the ECM12MMMD is the perfect choice for your connectivity needs.