ECM12MMMN

Heilind Number:SULECM12MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-performance applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 24 male pins, this connector ensures reliable connectivity in demanding environments. The termination method of wire wrap and phosphor bronze contact material with gold plating guarantee excellent signal transmission. Operating at a voltage of 950 VAC and an extensive temperature range of -65 to 125°C, it is suitable for various industrial settings. The straight orientation and no mounting requirement offer flexibility in installation. With a connector height of 13.72mm (.54 in) and a compact width of 9.4mm (.37 in), it saves space on the PCB while providing secure connections. The matte tin termination plating ensures durability. Trust the ECM12MMMN for seamless board-to-board connectivity in your electronic designs.