ECM12MMND

Heilind Number:SULECM12MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMND

Detailed Description

Introducing the ECM12MMND, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a pitch of 3.96mm (.156in), allowing for secure and precise connections. With a voltage rating of 950VAC and an amperage of 3A, it ensures reliable power transmission. The termination method of Card Extender, along with Phosphor Bronze contacts plated with gold, guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and straddle orientation facilitate easy installation onto PCBs. With 24 positions and a tail length of 13.84mm (.545in), it offers ample connectivity options. The matte tin termination plating ensures corrosion resistance. Perfect for use in aerospace, military, and industrial applications, the ECM12MMND sets the standard for quality and performance in connectivity solutions.