ECM12MMRD

Heilind Number:SULECM12MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMRD

Detailed Description

Introducing the ECM12MMRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this male connector features two rows of 24 contacts, allowing for efficient data transfer. The PBT and phosphor bronze materials, along with gold-plated contacts, ensure reliable connectivity even in harsh environments. Operating at a maximum voltage of 950 VAC and 3 A, it meets stringent electrical requirements. The clearance hole mount type and card extender termination method offer easy installation on PCBs. With a pitch of 3.96 mm and a tail length of 4.45 mm, it provides precise and secure connections. Rated for an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Trust the ECM12MMRD for efficient and durable board-to-board connectivity.