ECM12MMRN

Heilind Number:SULECM12MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMRN

Detailed Description

The ECM12MMRN is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient power delivery. With a male gender, two rows, and a pitch of 3.96mm, it offers seamless connectivity in various applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. Its straddle orientation and 24 positions make it versatile for different board layouts. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on the PCB. Ideal for use in industries requiring high reliability, the ECM12MMRN is a top choice for professionals in the field.