ECM12MMSD

Heilind Number:SULECM12MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMSD

Detailed Description

Introducing the ECM12MMSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This male connector features two rows of 24 contacts, with a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, the connector is compact yet robust. Matte tin termination plating further enhances reliability. Ideal for use in aerospace, military, and industrial applications, the ECM12MMSD is the perfect choice for high-reliability connections.