ECM12MMVD

Heilind Number:SULECM12MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMVD

Detailed Description

The ECM12MMVD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and performance. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of applications. The male gender, right-angle orientation, and clearance hole mount type make it easy to integrate into circuit boards. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating offers corrosion resistance. With 24 positions and a pitch of 3.96mm, it enables secure and precise connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether used in consumer electronics or industrial machinery, the ECM12MMVD ensures dependable connectivity.