ECM12MMVN

Heilind Number:SULECM12MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMVN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMVN

Detailed Description

Introducing the ECM12MMVN Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this male connector offers reliable connectivity with a current rating of 3A and voltage capability of 950VAC. With 24 positions and 2 rows, it is ideal for complex circuitry. The right-angle orientation and thru-hole termination method ensure secure and efficient PCB mounting. Gold-plated contacts and matte tin plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution. Trust the ECM12MMVN for your connectivity needs, where performance and reliability are paramount.