ECM12MMWN

Heilind Number:SULECM12MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM12MMWN

Detailed Description

The ECM12MMWN Connector offers reliable board-to-board or card edge connectivity with its 24 positions and 2 rows, catering to male gender requirements. Featuring a durable construction of PBT and Phosphor Bronze, it ensures robust performance even in demanding environments. With a straight orientation and no mounting requirement, installation is hassle-free. The termination method of Thru Hole with Matte Tin plating guarantees secure and efficient connections. Gold-plated contacts enhance conductivity, while a wide operating temperature range of -65 to 125°C and a high voltage rating of 950 VAC make it suitable for various applications. Compact in design with dimensions of 13.72mm in height and 9.4mm in width, this connector is ideal for space-constrained setups. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM12MMWN excels in delivering stable and high-speed data transmission.