ECM14MMAD

Heilind Number:SULECM14MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMAD

Detailed Description

The ECM14MMAD is a high-performance male board-to-board PCB connector designed for critical applications. Featuring two rows with a total of 28 positions, this connector offers reliable connectivity in demanding environments. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures efficient power transmission. The contact material is phosphor bronze, plated with gold for enhanced conductivity. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a connector height of 13.72mm (.54 inches) and a width of 9.4mm (.37 inches), it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin, it offers durable performance over time. The ECM14MMAD is part of our extensive range of high-quality connectors, ensuring reliable connections for your PCB designs.