ECM14MMAN

Heilind Number:SULECM14MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMAN

Detailed Description

Introducing the ECM14MMAN, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. The male gender design and right-angle orientation enable easy and secure connections. Boasting a 2-row configuration with 28 positions, it offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal conductivity. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its compact size, with dimensions of 13.72 mm in height and 9.4 mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECM14MMAN for efficient and robust interconnection solutions in your electronic designs.