| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM14MMBD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 28 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULECM14MMBD |
ECM14MMBD
| Heilind Number: | SULECM14MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM14MMBD |
| ECAD Model: |
Specifications
Detailed Description
The ECM14MMBD connector offers high-performance board-to-board connectivity with its PBT housing and Phosphor Bronze contacts, ensuring reliable power delivery at an amperage of 3 A and a voltage rating of 950 VAC. Featuring a right-angle orientation, this connector with two rows and 28 positions is ideal for space-saving designs. The gold-plated contacts provide excellent signal transmission, while the matte tin termination ensures secure attachment through clearance hole mounting. With a wide operating temperature range (-65 to 125 °C) and a tail length of 4.57 mm, the ECM14MMBD is suitable for various industrial applications, meeting the demands of critical environments with its durability and performance.

