ECM14MMBN

Heilind Number:SULECM14MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMBN

Detailed Description

The SKU ECM14MMBN, a high-quality board to board PCB connector, features durable construction with PBT and Phosphor Bronze materials. With a male gender and two rows, it offers secure connectivity in electronic devices. The termination method of thru hole mounting ensures stability during use. Contact pins made of Phosphor Bronze and plated with gold guarantee excellent conductivity. Operating at 950 VAC and 3 A, this connector is suitable for high-power applications. Its right-angle orientation and 28 positions make it versatile for various PCB designs. With a tail length of 4.57 mm and compact dimensions of 13.72 mm in height and 9.4 mm in width, it is space-efficient. The termination plating with Matte Tin enhances durability, while the wide operating temperature range of -65 to 125 °C ensures reliability in harsh environments. Ideal for industrial and commercial electronic systems, the ECM14MMBN connector offers exceptional performance and longevity.