ECM14MMDD

Heilind Number:SULECM14MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMDD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM14MMDD

Detailed Description

The ECM14MMDD is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 28 gold-plated contacts offer superior conductivity, while the 3A current rating and 950VAC voltage rating make it suitable for high-power applications. The right-angle orientation and clearance hole mount type provide flexibility in installation, while the Thru-Hole termination method ensures secure connection to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability, the ECM14MMDD is the ideal choice for mission-critical systems that require high reliability and performance.