ECM14MMDN

Heilind Number:SULECM14MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMDN

Detailed Description

Introducing the ECM14MMDN, a high-performance board-to-board PCB connector designed for reliable data transmission in electronic devices. With a gender specification of male and two rows for efficient connectivity, this connector offers a seamless interface. Crafted from durable PBT and featuring Phosphor Bronze contacts plated with gold, it ensures optimal signal transfer even in demanding environments. The 3A amperage and 950VAC voltage rating make it suitable for various applications. With a right-angle orientation and termination method via through-hole soldering, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability. The Matte Tin termination plating enhances longevity. Perfect for use in aerospace, defense, and industrial sectors, the ECM14MMDN sets a new standard for connectivity solutions.