ECM14MMJN

Heilind Number:SULECM14MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMJN

Detailed Description

Introducing the ECM14MMJN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a pitch of 3.96mm (.156 in), offering 28 gold-plated contacts for reliable signal transmission. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient conductivity. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. The termination method is through-hole, with matte tin plating for enhanced solderability. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The right-angle orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width make it space-efficient for PCB layouts. Trust the ECM14MMJN for secure and high-quality board-to-board connections.