ECM14MMMD

Heilind Number:SULECM14MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMMD

Detailed Description

The ECM14MMMD is a high-performance male connector designed for board-to-board PCB and card edge applications. Featuring PBT housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 3.96mm and 28 positions across 2 rows, it offers ample connectivity options. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The tail length of 14.22mm allows for secure attachment, while the compact design with dimensions of 13.72mm in height and 9.4mm in width saves space on the PCB. The Matte Tin termination plating enhances durability. Ideal for industrial applications, the ECM14MMMD guarantees high reliability and performance in critical electronic systems.