ECM14MMND

Heilind Number:SULECM14MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM14MMND

Detailed Description

The ECM14MMND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a male gender and two rows of 28 positions each, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial and commercial uses. Its straddle orientation, compact size, and compliance with industry standards make it a versatile choice for PCB connectivity solutions.