ECM14MMNN

Heilind Number:SULECM14MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM14MMNN

Detailed Description

The ECM14MMNN is a high-performance Board To Board PCB Connector designed for male gender applications in electronic assemblies. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a pitch of 3.96mm and 28 positions spread across 2 rows, it offers ample space for intricate circuit connections. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its straddle orientation and card extender termination method make it easy to integrate into PCB layouts. With a compact size of 9.4mm width and 13.72mm height, the ECM14MMNN is ideal for space-constrained designs. Whether in telecommunications, aerospace, or automotive systems, this connector delivers exceptional performance, making it a reliable choice for your connectivity needs.