ECM14MMRN

Heilind Number:SULECM14MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM14MMRN

Detailed Description

The ECM14MMRN is a high-quality male board-to-board PCB connector designed for reliable interconnections in electronic systems. Featuring two rows with a total of 28 positions, this connector ensures seamless data and power transmission. Crafted from durable PBT and phosphor bronze with gold-plated contacts, it guarantees excellent conductivity and longevity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for a wide range of applications. The termination method of card extender and termination plating of matte tin further enhance its performance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact size, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained installations. The ECM14MMRN is a top choice for engineers seeking a dependable solution for board-to-board connections.