ECM14MMSD

Heilind Number:SULECM14MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM14MMSD

Detailed Description

Introducing the ECM14MMSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The 28 positions across 2 rows offer ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring 13.72mm in height and 9.4mm in width, it is ideal for space-constrained setups. Trust the ECM14MMSD for seamless and robust board-to-board connections in your projects.