ECM14MMSN

Heilind Number:SULECM14MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMSN

Detailed Description

The ECM14MMSN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The straight orientation, 2-row design, and 28 positions offer versatility in connectivity. Through-hole termination with Matte Tin plating guarantees secure attachment to PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact size of 9.4mm width and 13.72mm height, it saves space on the board while delivering high performance. Trust the ECM14MMSN for your critical connectivity needs.