ECM14MMVD

Heilind Number:SULECM14MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM14MMVD

Detailed Description

Introducing our high-performance PBT & Phosphor Bronze Board To Board PCB Connector, ECM14MMVD. Designed for precision and durability, this connector features a male gender, with two rows and a clearance hole mount type for easy installation. Its Thru Hole termination method ensures secure connectivity, while the Phosphor Bronze contacts with Gold plating guarantee optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it's suitable for various applications. The right-angle orientation and 28 positions offer versatility in connection options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh conditions. Its compact size, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures longevity. Trust in the ECM14MMVD for seamless board-to-board connections in your electronic designs.