ECM14MMVN

Heilind Number:SULECM14MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMVN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:28
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMVN

Detailed Description

The ECM14MMVN connector, featuring a PBT and Phosphor Bronze construction, ensures high-performance connectivity in electronic systems. With an amperage rating of 3A and voltage handling capability of 950VAC, it guarantees reliable power transmission. This male connector offers two rows of 28 positions each, suitable for versatile applications. Its Thru Hole termination method with Gold-plated Phosphor Bronze contacts ensures durable and low-resistance connections. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient for PCB installations. Operating within a wide temperature range of -65 to 125 °C, it's ideal for harsh environments. Matte Tin termination plating enhances its corrosion resistance. Designed for board-to-board and card edge connections, the ECM14MMVN is a dependable choice for demanding electronic assemblies.