ECM14MMWN

Heilind Number:SULECM14MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM14MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM14MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM14MMWN

Detailed Description

Introducing the ECM14MMWN, a high-performance board-to-board PCB connector designed for seamless male-male connections in electronic systems. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in operation. With a maximum amperage of 3A and a voltage rating of 950VAC, it meets the demands of power transmission in various applications. The 2-row layout with 28 positions allows for efficient signal transfer, while the gold-plated Phosphor Bronze contacts ensure low contact resistance and superior conductivity. Its straight orientation and 3.18mm tail length make installation easy and secure. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 13.72mm (height) and 9.4mm (width), makes it ideal for space-constrained PCB layouts. Additionally, the Matte Tin termination plating offers excellent solderability. Whether used in consumer electronics, industrial machinery, or telecommunications systems, the ECM14MMWN guarantees high performance and longevity. Trust in this connector for seamless and reliable board-to-board connections in your designs.