ECM15DCAH

Heilind Number:SULECM15DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCAH

Detailed Description

Introducing the ECM15DCAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 30 positions, allowing for seamless connectivity in various electronic applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity even in demanding environments. The gold-plated contacts offer excellent conductivity, while the hairpin design guarantees secure connections. With a clearance hole mount type and through-hole termination method, installation is quick and hassle-free. Operating at voltage levels of up to 950 VAC and amperage of 3A, it meets the needs of power-intensive systems. Its compact form factor, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. With a wide operating temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the ECM15DCAH for efficient and dependable board-to-board connections in your electronic designs.