ECM15DCAI

Heilind Number:SULECM15DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCAI

Detailed Description

The ECM15DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 30 positions each, with a threaded mount type for secure installation. Termination is via through-hole soldering, with contact material of phosphor bronze and gold plating for enhanced conductivity. The hairpin contact type and right angle orientation offer efficient signal transfer in tight spaces. Operating temperature range of -65 to 125°C makes it ideal for industrial use. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECM15DCAI is a versatile solution for your connectivity needs.