ECM15DCAN

Heilind Number:SULECM15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCAN

Detailed Description

Introducing the ECM15DCAN board-to-board PCB connector, a high-performance component designed for reliability in demanding electronic applications. With a compact form factor and a right-angle orientation, this connector is ideal for space-constrained setups. Its 30 female contact positions, made of durable phosphor bronze with gold plating, ensure secure and efficient signal transmission. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The through-hole termination method and matte tin plating guarantee easy installation and long-term stability, even in harsh environments. Operating within a wide temperature range from -65 to 125°C, this connector is suited for various industrial and commercial uses. Trust the ECM15DCAN for seamless connectivity and performance excellence in your electronic designs.