ECM15DCAS

Heilind Number:SULECM15DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCAS

Detailed Description

The ECM15DCAS is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows of contacts, offers a secure fit on the PCB through side hole mounting. Utilizing a Thru Hole termination method and Gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. The Hairpin contact type and right-angle orientation make it ideal for space-constrained installations, while the 30 positions and 3.96mm pitch provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for both standard and extreme conditions. With a compact size of 15.49mm in height and 9.4mm in width, and a matte tin termination plating, it's a versatile solution for Board to Board and Card Edge connections. Whether in industrial, aerospace, or telecommunications settings, the ECM15DCAS guarantees uncompromised performance.