ECM15DCBD

Heilind Number:SULECM15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM15DCBD

Detailed Description

Introducing our ECM15DCBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 30 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156 inches), it offers precise alignment on the PCB. The termination method is through-hole, guaranteeing secure attachment. Crafted from PBT and phosphor bronze with gold plating, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Rated for 950VAC and 3A, this connector meets high power and signal transmission needs with ease. Its right-angle orientation and .18-inch tail length provide versatility in mounting. With a compact size of .61 inches in height and 9.4mm in width (.37 inches), it saves space on the PCB. The matte tin termination plating enhances solderability. Trust the ECM15DCBD for efficient and long-lasting board-to-board connections in aerospace, defense, and other industries.