ECM15DCBI

Heilind Number:SULECM15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM15DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM15DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULECM15DCBI

Detailed Description

The ECM15DCBI is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 30 contacts with a pitch of 3.96mm (.156in), it ensures reliable connectivity in demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an operating temperature range of -65°C to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and threaded mount type provide flexibility in installation, while the thru-hole termination method ensures secure attachment to the PCB. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Overall, the ECM15DCBI offers high reliability and performance, making it a valuable component in electronic systems.